1.30.090.262/0400 | RAFI

Pushbutton, unlit, waistband round, yellow, front ring silver, mounting Ø 22.3 mm, 1.30.090.262/0400

Order No.: 13G0151
MPN:
1.30.090.262/0400
1300902620400
Series: RAFIX 16 F
1.30.090.262/0400 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.9710 €
25 pcs.
12.3165 €
50 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, 1300902620400, RAFI

RAFIX command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

For RAFIX 16F actuators, you can choose between two collar shapes: round and square. Both are characterized by an extremely flat design. The round collar shape has an anti-rotation lug that can be easily removed with a screwdriver if necessary. The square actuators can be placed collar to collar to create a closed keypad.

Features

  • Opaque panels, not illuminable
  • Flat design
  • Robust - also suitable for operation with gloves
  • Separate switching elements required
  • Close mounting of actuators possible due to axial wiring from behind

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 1.9 mm
Installation depth 50 mm
Actuator colour gelb
Front ring colour silber
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes