1.30.093.500/0200 | RAFI

Toggle switch, unlit, latching, waistband square, front ring black, 1 x 90°, mounting Ø 23.1 mm, 1.30.093.500/0200

Order No.: 12G6905
EAN: 4099889247978
MPN:
1.30.093.500/0200
Series: RAFIX 16 F
1.30.093.500/0200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5783 €

Selector switch, 1.30.093.500/0200, RAFI

Non-illuminated selector switch with IP65 degree of protection, black.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame quadratisch
Rotation angle 1 x 90°
Installation diameter 23.1 mm
Installation height 12.1 mm
Installation depth 50 mm
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes