1.30.093.510/0200 | RAFI

Toggle switch, illuminable, latching, waistband round, black, front ring silver, 90°, mounting Ø 22.3 mm, 1.30.093.510/0200

Order No.: 38G0004
MPN:
1.30.093.510/0200
1300935100200
Series: RAFIX 16 F
1.30.093.510/0200 RAFI Actuators, Signal Elements and Front Elements Image 1
1.30.093.510/0200 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
4 pcs.
17.7191 €
6 pcs.
16.8980 €
20 pcs.
15.8984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated selector switch, 1.30.093.510/0200, RAFI

RAFIX command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

For RAFIX 16F actuators, you can choose between two collar shapes: round and square. Both are characterized by an extremely flat design. The round collar shape has an anti-rotation lug that can be easily removed with a screwdriver if necessary. The square actuators can be placed collar to collar to create a closed keypad.

Features

  • Illuminated twist grip marker
  • Actuators can be arranged close together, as wiring is done axially from behind
  • Separate switching elements UNIVERSAL required
  • Shapely front ring made of stainless steel

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 90°
Installation diameter 22.3 mm
Installation height 12.1 mm
Installation depth 50 mm
Actuator colour schwarz
Front ring colour silber
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes