1.30.093.550/0200 | RAFI

Toggle switch, unlit, groping, waistband square, front ring black, 1 x 40°, mounting Ø 23.1 mm, 1.30.093.550/0200

Order No.: 12G6907
EAN: 4099889247992
MPN:
1.30.093.550/0200
Series: RAFIX 16 F
1.30.093.550/0200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4704 €

Selector switch, 1.30.093.550/0200, RAFI

Non-illuminated selector switch with IP65 degree of protection, black.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function groping
Collar shape of the front frame square
can be illuminated No
Front ring colour black
Type of mounting threaded ring
Installation diameter 23.1 mm
Installation height 12.1 mm
Installation depth 50 mm
Rotation angle 1 x 40°
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes