1.30.093.620/0200 | RAFI

Toggle switch, unlit, latching, waistband round, white/black, front ring black, 1 x 90°, mounting Ø 22.3 mm, 1.30.093.620/0200

Order No.: 12G6922
EAN: 4099889248142
MPN:
1.30.093.620/0200
Series: RAFIX 16 F
1.30.093.620/0200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
17.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7786 €

Selector switch, 1.30.093.620/0200, RAFI

Non-illuminated selector switch with IP65 degree of protection, black.

Technical specifications
Version Wahlschalter
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 12.1 mm
Installation depth 50 mm
Actuator colour weiß/schwarz
Front ring colour schwarz
Contact function rastend
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes