1.30.093.651/2000 | RAFI

Toggle switch, illuminable, groping, waistband square, front ring black, 2 x 40°, mounting Ø 23.1 mm, 1.30.093.651/2000

Order No.: 12G6912
EAN: 4099889248043
MPN:
1.30.093.651/2000
Series: RAFIX 16 F
1.30.093.651/2000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
14.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0539 €

Selector switch, 1.30.093.651/2000, RAFI

Non-illuminated selector switch with IP65 degree of protection, black.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Rotation angle 2 x 40°
Installation diameter 23.1 mm
Installation height 12.1 mm
Installation depth 50 mm
Front ring colour schwarz
Contact function tastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes