1.30.093.700/0200 | RAFI
Toggle switch, unlit, latching, waistband square, front ring black, 2 x 60°, mounting Ø 23.1 mm, 1.30.093.700/0200
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.30.093.700/0200, RAFI
Non-illuminated selector switch with IP65 degree of protection, black.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Rotation angle | 2 x 60° | |
Installation diameter | 23.1 mm | |
Installation height | 12.1 mm | |
Installation depth | 50 mm | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |