1.30.096.171/0000 | RAFI
Key switch, unlit, latching, waistband round, 1 x 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.096.171/0000
Unit Price (€ / pc.)
31.6897 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Switching element, 1.30.096.171/0000, RAFI
RAFIX 16 F keylock switch, with latching contact function, opaque black.
Technical specifications
Version | Schlüsselschalter | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 1 x 90° | |
Installation diameter | 22.3 mm | |
Installation height | 24.1 mm | |
Installation depth | 50 mm | |
Contact function | rastend | |
Protection class | IP65 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |