1.30.096.721/0000 | RAFI
Key switch, unlit, groping, waistband round, 2 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.096.721/0000
Order No.: 12G8012
EAN: 4099889249859
MPN:
1.30.096.721/0000
As an alternative, we recommend the following item:

Key switch, unlit, groping, waistband round, 1 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.096.521/0000
Order No.: 12G8011
Manufacturer: RAFI
per pc. 33.8317 € *
*incl. VAT plus shipping costs
Switching element, 1.30.096.721/0000, RAFI
RAFIX 16 F keylock switch, with momentary contact function, opaque black.
Technical specifications
Version | Schlüsselschalter | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 40° | |
Installation diameter | 22.3 mm | |
Installation height | 24.1 mm | |
Installation depth | 50 mm | |
Contact function | tastend | |
Protection class | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |