1.30.240.001/1008 | RAFI

Pushbutton, illuminable, groping, waistband round, white, front ring gray, mounting Ø 22.3 mm, 1.30.240.001/1008

Order No.: 12G6954
EAN: 4099889248203
MPN:
1.30.240.001/1008
Series: RAFIX 22 QR
1.30.240.001/1008 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

Push button switch, 1.30.240.001/1008, RAFI

Illuminated push button switch with IP65 degree of protection, flush lens, round collar with plastic front ring, gray.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Actuator colour weiß
Front ring colour grau
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes