1.30.240.001/1308 | RAFI
Pushbutton, illuminable, groping, waistband round, red, front ring gray, mounting Ø 22.3 mm, 1.30.240.001/1308
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button switch, 1.30.240.001/1308, RAFI
Illuminated push button switch with IP65 degree of protection, flush lens, round collar with plastic front ring, gray.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.4 mm | |
Installation depth | 56.4 mm | |
Actuator colour | rot | |
Front ring colour | grau | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |