1.30.240.001/1501 | RAFI

Pushbutton, illuminable, groping, waistband round, green, mounting Ø 22.3 mm, 1.30.240.001/1501

Order No.: 13G0213
MPN:
1.30.240.001/1501
1302400011501
Series: RAFIX 22 QR
1.30.240.001/1501 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
9.1868 €
25 pcs.
8.7227 €
50 pcs.
8.1515 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 1302400011501, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket / LED element as the middle element in the coupling. For RAFIX 22 QR actuating elements, you can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Transparent panels, illuminable
  • Lettering with inserts possible
  • Firmly moulded collar seal, cannot twist or be lost during installation
  • Robust - also suitable for operation with gloves on
  • Separate switching elements required

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Version Leuchtdrucktaster
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Actuator colour grün
Contact function tastend
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes