1.30.240.021/1000 | RAFI

Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 22.3 mm, 1.30.240.021/1000

Order No.: 12G7940
EAN: 4099889249583
MPN:
1.30.240.021/1000
Series: RAFIX 22 QR
1.30.240.021/1000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 58 pcs.
Leadtime: 1 Week **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.1634 €
50 pcs.
7.6041 €
150 pcs.
7.2709 €
500 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, illuminated, flush lens and metalized front ring, series RAFIX 22QR

type: 1.30.240.021/1000

With round collar and flush translucent lens; Contact action: momentary. With metalized front ring, lens Color White.

suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the contact blocks and lamp sockets . You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Actuator colour weiß
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes