1.30.240.021/1400 | RAFI
Pushbutton, illuminable, groping, waistband round, yellow, front ring silver, mounting Ø 22.3 mm, 1.30.240.021/1400
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Push button switch, 1.30.240.021/1400, RAFI
Illuminated push button switch with IP65 degree of protection.
Technical specifications
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 9.4 mm | |
Installation depth | 56.4 mm | |
Actuator colour | yellow | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |