1.30.240.031/1300 | RAFI
Pushbutton switch, illuminable, latching, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.240.031/1300
Unit Price (€ / pc.)
12.4831 € *
Available: 46 pcs.
Leadtime: 5 Weeks **
Push button switch, 1.30.240.031/1300, RAFI
Illuminated push button switch with IP65 degree of protection.
Technical specifications
Version | Druckschalter | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.4 mm | |
Installation depth | 56.4 mm | |
Actuator colour | rot | |
Front ring colour | silber | |
Contact function | rastend | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |