1.30.240.221/1000 | RAFI

Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 22.3 mm, 1.30.240.221/1000

Order No.: 12G7062
EAN: 4099889248845
MPN:
1.30.240.221/1000
Series: RAFIX 22 QR
1.30.240.221/1000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

Push button, 1.30.240.221/1000, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket / LED element as the middle element in the coupling. For RAFIX 22 QR actuating elements, you can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Transparent panels, illuminable
  • Lettering with inserts possible
  • Firmly molded collar seal, cannot twist or be lost during installation
  • 1-person mounting: the element is clamped by the seal in the mounting hole, and then can be screwed from behind
  • Robust - also suitable for operation with gloves
  • Separate switching elements required
  • Connection types switching elements: cage clamp, screw connection or plug-in connection

Applications:

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Einbauhöhe 12.45 mm
Einbautiefe 56.4 mm
Farbe Betätiger weiß
Farbe Frontring silber
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes