1.30.240.421/1600 | RAFI

Pushbutton, illuminable, groping, waistband round, blue, front ring silver, mounting Ø 22.3 mm, 1.30.240.421/1600

Order No.: 12G7082
EAN: 4099889249040
MPN:
1.30.240.421/1600
Series: RAFIX 22 QR
1.30.240.421/1600 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2213 €

Push button, 1.30.240.421/1600, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket / LED element as the middle element in the coupling. For RAFIX 22 QR actuating elements, you can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Transparent panels, illuminable
  • Lettering with inserts possible
  • Firmly molded collar seal, cannot twist or be lost during installation
  • 1-person mounting: the element is clamped by the seal in the mounting hole, and then can be screwed from behind
  • Robust - also suitable for operation with gloves
  • Separate switching elements required
  • Connection types switching elements: cage clamp, screw connection or plug-in connection

Applications:

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 12.6 mm
Installation depth 56.4 mm
Actuator colour blau
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes