1.30.242.002/2200 | RAFI
Selector switch, illuminable, groping, waistband round, front ring silver, 1 x 40°, mounting Ø 22.3 mm, 1.30.242.002/2200
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.30.242.002/2200, RAFI
RAFIX switching element is snapped into the coupling, then is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Features
- Design adaptations through different front ring colors
- Firmly molded collar seal, cannot twist or be lost during installation
- Additional protection against twisting due to threaded ring with claw
- Robust - suitable also for operation with gloves
Technical specifications
Ausführung | Wahlschalter | |
Befestigungsart | Gewindering | |
Beleuchtbar | Yes | |
Bundform | rund | |
Drehwinkel | 1 x 40° | |
Einbaudurchmesser | 22.3 mm | |
Einbauhöhe | 22.3 mm | |
Einbautiefe | 56.4 mm | |
Farbe Frontring | silber | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |