1.30.242.101/2207 | RAFI

Toggle switch, illuminable, latching, waistband round, front ring gray, 1 x 90°, mounting Ø 22.3 mm, 1.30.242.101/2207

Order No.: 12G1075
EAN: 4099889243994
MPN:
1.30.242.101/2207
Series: RAFIX 22 QR
1.30.242.101/2207 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6374 €

Selector switch, 1.30.242.101/2207, RAFI

RAFIX switching element is snapped into the coupling, then is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Features

  • Design adaptations through different front ring colors
  • Firmly molded collar seal, cannot twist or be lost during installation
  • Additional protection against twisting due to threaded ring with claw
  • Robust - suitable also for operation with gloves
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 22.3 mm
Installation depth 56.4 mm
Front ring colour grau
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes