1.30.242.212/2200 | RAFI
Toggle switch, illuminable, latching, waistband round, white, front ring silver, 90°, mounting Ø 22.3 mm, 1.30.242.212/2200
Mode switches with marked toggle and metalized front ring, series RAFIX 22QR
type: 1.30.242.212/2200
Collar: round. Rotary toggle: long. Toggle marking: white, translucent illuminated, with metalized front ring, with latching function, 1 x 90°. Supplied with threaded ring and claw.
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the contact blocks and lamp sockets. You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Version | Wahlschalter | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
Installation height | 22.2 mm | |
Installation depth | 56.4 mm | |
Actuator colour | weiß | |
Front ring colour | silber | |
Contact function | rastend | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |