1.30.242.502/0200 | RAFI
Selector switch, illuminable, groping, waistband round, front ring silver, 1 x 40°, mounting Ø 22.3 mm, 1.30.242.502/0200
Unit Price (€ / pc.)
10.9956 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Selector switch, 1.30.242.502/0200, RAFI
RAFIX switching element is snapped into the coupling, then is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Features
- Design adaptations through different front ring colors
- Firmly molded collar seal, cannot twist or be lost during installation
- Additional protection against twisting due to threaded ring with claw
- Robust - suitable also for operation with gloves
Technical specifications
Version | selector switch | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Rotation angle | 1 x 40° | |
Installation diameter | 22.3 mm | |
Installation height | 22.3 mm | |
Installation depth | 56.4 mm | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |