1.30.242.526/0208 | RAFI

Selector switch, illuminable, groping, waistband round, front ring gray, 2 x 40°, mounting Ø 22.3 mm, 1.30.242.526/0208

Order No.: 12G1094
EAN: 4099889244182
MPN:
1.30.242.526/0208
Series: RAFIX 22 QR
RAFI
1.30.242.526/0208 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9837 €

Selector switch, 1.30.242.526/0208, RAFI

RAFIX switching element is snapped into the coupling, then is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Features

  • Design adaptations through different front ring colors
  • Firmly molded collar seal, cannot twist or be lost during installation
  • Additional protection against twisting due to threaded ring with claw
  • Robust - suitable also for operation with gloves
Technical specifications
Ausführung Wahlschalter
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Drehwinkel 2 x 40°
Einbaudurchmesser 22.3 mm
Einbauhöhe 22.3 mm
Einbautiefe 56.4 mm
Farbe Frontring grau
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes