1.30.242.602/0200 | RAFI
Selector switch, illuminable, latching, waistband round, white, front ring silver, 90°, mounting Ø 22.3 mm, 1.30.242.602/0200
Mode switches with marked toggle and metalized front ring, series RAFIX 22QR
type: 1.30.242.602/0200
Collar: round. Rotary toggle: short. Toggle marking: opaque not illuminated Version., with metalized front ring, with latching function, 1 x 90°
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for contact blocks. You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Ausführung | Wahlschalter | |
Befestigungsart | Gewindering | |
Beleuchtbar | Yes | |
Bundform | rund | |
Drehwinkel | 90° | |
Einbaudurchmesser | 22.3 mm | |
Einbauhöhe | 22.2 mm | |
Einbautiefe | 56.4 mm | |
Farbe Betätiger | weiß | |
Farbe Frontring | silber | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP65 |
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |