1.30.242.626/0207 | RAFI
Toggle switch, illuminable, latching, waistband round, front ring gray, 2 x 90°, mounting Ø 22.3 mm, 1.30.242.626/0207
Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: 9 Weeks
Selector switch, 1.30.242.626/0207, RAFI
RAFIX switching element is snapped into the coupling, then is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Features
- Design adaptations through different front ring colors
- Firmly molded collar seal, cannot twist or be lost during installation
- Additional protection against twisting due to threaded ring with claw
- Robust - suitable also for operation with gloves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Front ring colour | gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 22.3 mm | |
| Installation depth | 56.4 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |