1.30.242.701/0208 | RAFI

Selector switch, illuminable, latching, waistband round, front ring gray, 1 x 90°, mounting Ø 22.3 mm, 1.30.242.701/0208

Order No.: 12G1104
EAN: 4099889244281
MPN:
1.30.242.701/0208
Series: RAFIX 22 QR
RAFI
1.30.242.701/0208 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9837 €

Selector switch, 1.30.242.701/0208, RAFI

RAFIX switching element is snapped into the coupling, then is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Features

  • Design adaptations through different front ring colors
  • Firmly molded collar seal, cannot twist or be lost during installation
  • Additional protection against twisting due to threaded ring with claw
  • Robust - suitable also for operation with gloves
Technical specifications
Version selector switch
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 22.3 mm
Installation depth 56.4 mm
Front ring colour gray
Contact function latching
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes