1.30.242.812/0200 | RAFI
Toggle switch, unlit, latching, waistband round, transparent, front ring silver, 2 x 60°, mounting Ø 22.3 mm, 1.30.242.812/0200
Unit Price (€ / pc.)
11.4478 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.30.242.812/0200, RAFI
RAFIX 22 QR - selector switch, unlit, round collar, long handle
Technical specifications
Version | Wahlschalter | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 60° | |
Installation diameter | 22.3 mm | |
Installation height | 22.2 mm | |
Installation depth | 56.4 mm | |
Actuator colour | transparent | |
Front ring colour | silber | |
Contact function | rastend | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |