1.30.245.102/0000 | RAFI
Key switch, unlit, groping, waistband round, black, front ring silver, 2 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.245.102/0000
Keylock switch with metalized front ring, series RAFIX 22QR
type: 1.30.245.102/0000
Collar: round. Front ring: metal-colored. Master/group key: no. Master and turning key: no. Lock: 455/Ronis. Interlocks: 4. With momentary action, 2 x 40°. Rem 0., with metalized front ring. Supplied with threaded ring with claw and 2 keys.
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the contact blocks. You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Note: versions with two functions (2 x momentary or latching) can only be equipped with two contact blocks, that is, on the left/right side; a third contact block in the center is not permitted.
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 40° | |
Installation diameter | 22.3 mm | |
Installation height | 30.6 mm | |
Installation depth | 56.4 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Schlüsselschalter | |
Protection class | IP65 | |
Trigger position key | 0 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |