1.30.245.304/0000 | RAFI

Key switch, unlit, latching, waistband round, front ring silver, 1 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.245.304/0000

Order No.: 12G7107
EAN: 4099889249293
MPN:
1.30.245.304/0000
Series: RAFIX 22 QR
1.30.245.304/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
30.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8091 €

Keylock switch, 1.30.245.304/0000, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated.

RAFIX 22QR key switches have the specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance by the machine or system operator.

Features

  • Key-operated switches with various rotation angles and key removal positions
  • For key switches with three switch positions (e.g. 2 x 90 degrees with neutral position), the left or right switch element is actuated depending on the direction of rotation
  • Design adaptations through different front ring colors
  • Firmly injection-molded collar seal, cannot twist or be lost during installation
  • 1-person mounting: the element is clamped by the seal in the mounting hole and can then be screwed from behind
  • Robust - suitable also for operation with gloves
  • Additional protection against twisting due to threaded ring with claw

Applications:

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 30.6 mm
Installation depth 56.4 mm
Front ring colour silber
Contact function rastend
Product type Schlüsselschalter
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes