1.30.246.501/0307 | RAFI
Mushroom pushbutton, unlit, groping, waistband round, red, front ring gray, mounting Ø 22.3 mm, 1.30.246.501/0307
Unit Price (€ / pc.)
8.9845 € *
Available: 43 pcs.
Leadtime: 2 Weeks **
Mushroom pushbutton, 1.30.246.501/0307, RAFI
Features
- Opaque mushroom, not illuminable
- Mushroom diameter 40 mm
- Robust - suitable also for operation with gloves
- Degree of protection: IP 65 at the front
- Mounting diameter 22.3 mm
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Version | mushroom pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 20.1 mm | |
Installation depth | 56.4 mm | |
Actuator colour | red | |
Front ring colour | gray | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |