1.30.246.502/0100 | RAFI
Mushroom pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22.3 mm, 1.30.246.502/0100
Mushroom head pushbutton switch with metal front ring, series RAFIX 22QR
type: 1.30.246.502/0100
With round collar; contact action: momentary. With metalized front ring, actuator color: black.
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the contact blocks . You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 20.1 mm | |
Installation depth | 56.4 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Pilztaster | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |