1.30.249.002/0000 | RAFI
Acoustic signal transmitter, unlit, waistband round, gray, mounting Ø 22.3 mm, 1.30.249.002/0000
Unit Price (€ / pc.)
40.6861 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
40.69 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6861 €
5 pcs.
38.8178 €
10 pcs.
37.1042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzer, 1302490020000, RAFI
Acoustic signal transmitter matching the design of the RAFIX 22 QR actuating elements with round collar shape.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Ausführung | Akustischer Signalgeber | |
Befestigungsart | Gewindering | |
Beleuchtbar | No | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Einbauhöhe | 9.8 mm | |
Einbautiefe | 56.4 mm | |
Farbe Betätiger | grau | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |