1.30.270.001/0107 | RAFI

Pushbutton, unlit, groping, waistband round, black, front ring gray, mounting Ø 29.8 mm, 1.30.270.001/0107

Order No.: 12G2871
EAN: 4099889244878
MPN:
1.30.270.001/0107
Series: RAFIX 22 FS+
1.30.270.001/0107 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.545 €

Push button, 1.30.270.001/0107, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar No
Bundform rund
Einbaudurchmesser 29.8 mm
Einbauhöhe 9.85 mm
Einbautiefe 9.2 mm
Farbe Betätiger schwarz
Farbe Frontring grau
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes