1.30.270.001/0708 | RAFI
Pushbutton, unlit, groping, waistband round, gray, mounting Ø 22.3 mm, 1.30.270.001/0708
Pushbutton, 1302700010708, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbuttons with opaque and therefore non-illuminable bezels.
Features
- Pushbuttons with opaque bezels, not illuminable
- Special tactile feedback
- Ideal for operation with gloves
- PCB switching elements minimize assembly errors
- Due to the tactile switch adapter MICON 5 tactile switches can be used as switching element
- Design adaptation by different front ring variations
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Version | Drucktaster | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | grau | |
Contact function | tastend | |
Protection class | IP65 |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |