1.30.270.001/2407 | RAFI

Pushbutton, illuminable, groping, waistband round, yellow, front ring gray, mounting Ø 29.8 mm, 1.30.270.001/2407

Order No.: 12G2880
EAN: 4099889244960
MPN:
1.30.270.001/2407
Series: RAFIX 22 FS+
1.30.270.001/2407 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8306 €

Push button, 1.30.270.001/2407, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 29.8 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Actuator colour gelb
Front ring colour grau
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes