1.30.270.005/0701 | RAFI

Pushbutton, illuminable, groping, waistband round, gray, front ring black, mounting Ø 29.8 mm, 1.30.270.005/0701

Order No.: 12G3155
EAN: 4099889245523
MPN:
1.30.270.005/0701
Series: RAFIX 22 FS+
1.30.270.005/0701 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0793 €

Push button, 1.30.270.005/0701, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 29.8 mm
Einbauhöhe 12.9 mm
Einbautiefe 9.2 mm
Farbe Betätiger grau
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes