1.30.270.021/2400 | RAFI
Pushbutton, illuminable, groping, waistband round, yellow, front ring silver, mounting Ø 22.3 mm, 1.30.270.021/2400
Ultra-flat control elements, series RAFIX 22FS+, type RAFI 1.20.
Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. PCB connection with anti-twist mechanism. Pushbutton travel: 4.0 mm. End stop strength: 100 N. NC contacts: force released to IEC 947-5-1. Operating voltage: 35 VUC. Operating current: 100 mA UC. Power: max. 250 mW. Switching element: gold contacts. Illumination: 3.0 mm LED.
Pushbuttons with metal bezel series RAFIX 22FS+.
Actuator flush with bezel, direct action to the contact block. Metallic bezel.
Illuminated, type RAFIX 22FS+.
Function: momentary. Actuator: colored, translucent.
Type: 1.30.270.021/2400, yellow
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | gelb | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |