1.30.270.031/2300 | RAFI

Pushbutton switch, illuminable, latching, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.031/2300

Order No.: 12G9241
EAN: 4099889250404
MPN:
1.30.270.031/2300
Series: RAFIX 22 FS+
1.30.270.031/2300 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.516 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.516 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.031/2300

Version: Illuminated

Color: red

Function: latching

Actuator: colored, translucent

Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes