1.30.270.071/2200 | RAFI

Pushbutton, illuminable, groping, waistband square, white, front ring silver, mounting Ø 22.3 mm, 1.30.270.071/2200

Order No.: 12G9248
EAN: 4099889250473
MPN:
1.30.270.071/2200
Series: RAFIX 22 FS+
1.30.270.071/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7231 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.071/2200

Version: illuminated

Color: white

Function: momentary

Actuator: colored, translucent

Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Actuator colour weiß
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes