1.30.270.071/2300 | RAFI
Pushbutton, illuminable, groping, waistband square, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.071/2300
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pushbutton series RAFIX 22FS+
Type: 1.30.270.071/2300
Version: illuminated
Color: red
Function: momentary
Actuator: colored, translucent
Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | rot | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |