1.30.270.071/2500 | RAFI

Pushbutton, illuminable, groping, waistband square, green, front ring silver, mounting Ø 22.3 mm, 1.30.270.071/2500

Order No.: 12G9251
EAN: 4099889250503
MPN:
1.30.270.071/2500
Series: RAFIX 22 FS+
1.30.270.071/2500 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.071/2500

Version: illuminated

Color: green

Function: momentary

Actuator: colored, translucent

Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform quadratisch
Einbaudurchmesser 22.3 mm
Einbauhöhe 9.85 mm
Einbautiefe 9.2 mm
Farbe Betätiger grün
Farbe Frontring silber
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes