1.30.270.201/2208 | RAFI

Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 29.8 mm, 1.30.270.201/2208

Order No.: 12G3085
EAN: 4099889245158
MPN:
1.30.270.201/2208
Series: RAFIX 22 FS+
1.30.270.201/2208 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1519 €

Push button, 1.30.270.201/2208, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white
Front ring colour silver gray
Type of mounting threaded ring
Installation diameter 29.8 mm
Installation height 12.9 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes