1.30.270.201/2301 | RAFI
Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 29.8 mm, 1.30.270.201/2301
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button, 1.30.270.201/2301, RAFI
Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.
Features
- PCB switching elements minimize assembly errors
- Ideal for operation with gloves
- Special tactile feedback
- Low installation depth
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 29.8 mm | |
Installation height | 12.9 mm | |
Installation depth | 9.2 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |