1.30.270.201/2307 | RAFI
Pushbutton, illuminable, groping, waistband round, red, front ring gray, mounting Ø 29.8 mm, 1.30.270.201/2307
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button, 1.30.270.201/2307, RAFI
Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.
Features
- PCB switching elements minimize assembly errors
- Ideal for operation with gloves
- Special tactile feedback
- Low installation depth
Technical specifications
Ausführung | Drucktaster | |
Befestigungsart | Gewindering | |
Beleuchtbar | Yes | |
Bundform | rund | |
Einbaudurchmesser | 29.8 mm | |
Einbauhöhe | 12.9 mm | |
Einbautiefe | 9.2 mm | |
Farbe Betätiger | rot | |
Farbe Frontring | grau | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |