1.30.270.211/2307 | RAFI

Pushbutton, illuminable, latching, waistband round, red, front ring slate gray, mounting Ø 22.3 mm, 1.30.270.211/2307

Order No.: 38G0005
MPN:
1.30.270.211/2307
1302702112307
Series: RAFIX 22 FS+
1.30.270.211/2307 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.3300 €
50 pcs.
7.9373 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 1.30.270.211/2307, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.

Features

  • Special tactile feedback
  • Ideal for operation with gloves
  • PCB switching elements minimize assembly errors
  • Shapely front ring made of stainless steel

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Industrial robots
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 12.9 mm
Installation depth 9.2 mm
Actuator colour rot
Front ring colour schiefergrau
Contact function rastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes