1.30.270.231/2500 | RAFI
Pushbutton switch, illuminable, latching, waistband round, green, front ring silver, mounting Ø 29.8 mm, 1.30.270.231/2500
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button, 1.30.270.231/2500, RAFI
Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.
Features
- PCB switching elements minimize assembly errors
- Ideal for operation with gloves
- Special tactile feedback
- Low installation depth
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 29.8 mm | |
Installation height | 12.9 mm | |
Installation depth | 9.2 mm | |
Actuator colour | grün | |
Front ring colour | silber | |
Contact function | rastend | |
Product type | Druckschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |