1.30.270.271/2300 | RAFI

Pushbutton, illuminable, groping, waistband square, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.271/2300

Order No.: 12G9263
EAN: 4099889250589
MPN:
1.30.270.271/2300
Series: RAFIX 22 FS+
1.30.270.271/2300 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.33 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.271/2300

Version: illuminated

Color: red translucent

Function: momentary

Actuator: colored, translucent

Actuator raised above front ring, with direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 22.3 mm
Installation height 12.9 mm
Installation depth 9.2 mm
Actuator colour rot
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes