1.30.270.271/2500 | RAFI

Pushbutton, illuminable, groping, waistband square, green, front ring silver, mounting Ø 22.3 mm, 1.30.270.271/2500

Order No.: 12G9264
EAN: 4099889250596
MPN:
1.30.270.271/2500
Series: RAFIX 22 FS+
RAFI
1.30.270.271/2500 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
8.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0087 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.271/2500

Version: illuminated

Color: green translucent

Function: momentary

Actuator: colored, translucent

Actuator raised above front ring, with direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 22.3 mm
Installation height 12.9 mm
Installation depth 9.2 mm
Actuator colour green
Front ring colour silver
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes