1.30.270.401/2608 | RAFI

Pushbutton, illuminable, groping, waistband round, blue, front ring silver gray, mounting Ø 29.8 mm, 1.30.270.401/2608

Order No.: 12G3146
EAN: 4099889245431
MPN:
1.30.270.401/2608
Series: RAFIX 22 FS+
1.30.270.401/2608 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2927 €

Push button, 1.30.270.401/2608, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 29.8 mm
Installation height 12.9 mm
Installation depth 9.2 mm
Actuator colour blau
Front ring colour silbergrau
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes