1.30.270.421/2200 | RAFI

Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 29.8 mm, 1.30.270.421/2200

Order No.: 12G3148
EAN: 4099889245455
MPN:
1.30.270.421/2200
Series: RAFIX 22 FS+
RAFI
1.30.270.421/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.2562 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2562 €

Push button, 1.30.270.421/2200, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 29.8 mm
Installation height 12.9 mm
Installation depth 9.2 mm
Actuator colour white
Front ring colour silver
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes