1.30.270.901/2204 | RAFI

Pushbutton, illuminable, groping, waistband round, white, front ring yellow, mounting Ø 22.3 mm, 1.30.270.901/2204

Order No.: 12G9702
EAN: 4099889251746
MPN:
1.30.270.901/2204
Series: RAFIX 22 FS+
1.30.270.901/2204 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1999 €

Ultra-flat control elements, series RAFIX 22FS+, type RAFI 1.20.

Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. PCB connection with anti-twist mechanism. Pushbutton travel: 4.0 mm. End stop strength: 100 N. NC contacts: force released to IEC 947-5-1. Switching element: gold contacts. Illumination: 3.0 mm LED.

Pushbutton, illuminated, plastic front ring, series RAFIX 22FS+ FLEXILAB.

Momentary action contacts, round collar.

Technical attributes (type, front ring color): 1.30.270.901/2204, yellow

Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Einbauhöhe 9.85 mm
Einbautiefe 9.2 mm
Farbe Betätiger weiß
Farbe Frontring gelb
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes